TWGMC ULN2003A
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | ULN2003A |
| LCSC Part # | C5279080 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | Darlington array power drive integrated circuit |
| Description | 50V 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TWGMC | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1039 | $ 0.52 |
50+ | $ 0.0825 | $ 4.13 |
150+ | $ 0.0718 | $ 10.77 |
500+ | $ 0.0637 | $ 31.85 |
2,500+ | $ 0.0506 | $ 126.50 |
5,000+ | $ 0.0474 | $ 237.00 |
Standard Packaging 2500/Full
Reel | ||