TWGMC SN74LVC1G00DCKR
| Manufacturer | TWGMCAsian Brands |
| MPN | SN74LVC1G00DCKR |
| LCSC Part # | C5279046 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Functions and Applications of CMOS Logic Gate Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TWGMC | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | - | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SSNN7744LLVVCC11GG0000 is a 2-input and non-gate integrated circuit, which can realize the mathematical logic operation of Y(overline)= (A + B)(overline) and Y = A(overline)*B(overline). Advanced CMOS process design, with low power consumption and high output driving capability, the power supply voltage VCC between 1.65V and 5.5V chip can work normally. 74LVC1G00 has a variety of small encapsulation shapes, which can be widely used in high-end precision instruments, miniaturized and low-power handheld devices, as well as artificial intelligence and other fields.
Features
- Low input current
- Wide operating voltage range: 1.65V - 5.5V
- Low static power consumption: Icc = 0.1uA
- Packaging form: DBV/DRL/YZP/DCK DRP/DSF/DPW
- High output drive: VCC = 4.5V
Applications
- Portable audio interface, Digital TV
- Blu-ray players and home theaters
- Wireless headphones, smart watches, etc
- Solid state drives
- Smart wearable Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554 | $ 0.55 |
| 100+ | $ 0.0443 | $ 4.43 |
| 300+ | $ 0.0388 | $ 11.64 |
| 3,000+ | $ 0.0321 | $ 96.30 |
| 6,000+ | $ 0.0288 | $ 172.80 |
| 9,000+ | $ 0.0271 | $ 243.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TWGMC | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | - | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SSNN7744LLVVCC11GG0000 is a 2-input and non-gate integrated circuit, which can realize the mathematical logic operation of Y(overline)= (A + B)(overline) and Y = A(overline)*B(overline). Advanced CMOS process design, with low power consumption and high output driving capability, the power supply voltage VCC between 1.65V and 5.5V chip can work normally. 74LVC1G00 has a variety of small encapsulation shapes, which can be widely used in high-end precision instruments, miniaturized and low-power handheld devices, as well as artificial intelligence and other fields.
Features
- Low input current
- Wide operating voltage range: 1.65V - 5.5V
- Low static power consumption: Icc = 0.1uA
- Packaging form: DBV/DRL/YZP/DCK DRP/DSF/DPW
- High output drive: VCC = 4.5V
Applications
- Portable audio interface, Digital TV
- Blu-ray players and home theaters
- Wireless headphones, smart watches, etc
- Solid state drives
- Smart wearable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



