LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TWGMC LM2576S-12 product image
  • LM2576S-12 thumbnail 1
  • LM2576S-12 thumbnail 2
  • LM2576S-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC LM2576S-12RoHS

Manufacturer
TWGMCAsian Brands
MPN
LM2576S-12
LCSC Part #
C5279044
Packaging
TO-263-5
Customer #
Key Attributes
High Efficiency 3A Buck DC-DC Converter
Datasheetpdf iconTWGMC LM2576S-12
In-Stock: 1,433
1,433 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7127$ 0.6771$ 0.68
10+$ 0.5945$ 0.5648$ 5.65
30+$ 0.5346$ 0.5079$ 15.24
100+$ 0.4762$ 0.4524$ 45.24
500+$ 0.3499$ 0.3325$ 166.25
1,000+$ 0.3305$ 0.3140$ 314.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTWGMC
PackagingTO-263-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage7V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output versions. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ± 4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, 15V, and adjustable output versions
  • Adjustable version output voltage range
  • 1.23V to 37V (57V for HV version) ± 4% max over line and load conditions
  • Guaranteed 3A output current
  • Wide input voltage range, 40V up to 57V for HV version
  • Requires only 4 external components
  • 52kHz fixed frequency oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

AI Translation
  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (Buck-Boost)