PAKER PESD5V0U1BB-K
| Manufacturer | PAKERAsian Brands |
| MPN | PESD5V0U1BB-K |
| LCSC Part # | C5278920 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 13VC SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOD-523 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40W peak pulse power (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Bidirectional configuration
- Compliant with IEC 61000-4-2: contact discharge ±10kV, air discharge ±15kV
- Halogen-free and RoHS compliant
In-Stock: 4,260
4,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408 | $ 0.41 |
| 100+ | $ 0.0313 | $ 3.13 |
| 300+ | $ 0.0266 | $ 7.98 |
| 1,000+ | $ 0.0231 | $ 23.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOD-523 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40W peak pulse power (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Bidirectional configuration
- Compliant with IEC 61000-4-2: contact discharge ±10kV, air discharge ±15kV
- Halogen-free and RoHS compliant
C5278920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



