PAKER BSN20
| Manufacturer | PAKERAsian Brands |
| MPN | BSN20 |
| LCSC Part # | C5278903 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 0.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 42pF | |
| Gate Charge(Qg) | 7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench process technology
- High density cell design for Ultra Low On-Resistance
- Halogen free and RoHS compliant
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442$ 0.0354 | $ 0.35 |
| 100+ | $ 0.035$ 0.0280 | $ 2.80 |
| 300+ | $ 0.0303$ 0.0243 | $ 7.29 |
| 3,000+ | $ 0.0269$ 0.0216 | $ 64.80 |
| 6,000+ | $ 0.0241$ 0.0193 | $ 115.80 |
| 9,000+ | $ 0.0227$ 0.0182 | $ 163.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 42pF | |
| Gate Charge(Qg) | 7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench process technology
- High density cell design for Ultra Low On-Resistance
- Halogen free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



