LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PAKER AO3402 product image
  • AO3402 thumbnail 1
  • AO3402 thumbnail 2
  • AO3402 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PAKER AO3402RoHS

Manufacturer
PAKERAsian Brands
MPN
AO3402
LCSC Part #
C5278898
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 30V 4A SOT-23
Datasheetpdf iconPAKER AO3402
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.69
200+$ 0.0274$ 5.48
600+$ 0.0238$ 14.28
3,000+$ 0.0211$ 63.30
9,000+$ 0.0189$ 170.10
21,000+$ 0.0178$ 373.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPAKER
PackagingSOT-23
Drain to Source Voltage30V
Current - Continuous Drain(Id)4A
Gate Threshold Voltage (Vgs(th))900mV
Pd - Power Dissipation1.2W
Reverse Transfer Capacitance (Crss@Vds)27pF
RDS(on)33mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)285pF
Gate Charge(Qg)2.6nC

Features

AI Translation
  • Advanced trench process technology
  • High-density cell design for ultra-low on-resistance
  • Halogen-free and RoHS compliant