PAKER PESD5V0U1UT-K
| Manufacturer | PAKERAsian Brands |
| MPN | PESD5V0U1UT-K |
| LCSC Part # | C5278872 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45W peak pulse power (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Low capacitance (Cj=0.7pF typical)
- IEC 61000-4-2 compliant, contact discharge ±15KV, air discharge ±15KV
- Halogen-free and RoHS compliant
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0388 | $ 0.39 |
| 100+ | $ 0.0298 | $ 2.98 |
| 300+ | $ 0.0254 | $ 7.62 |
| 3,000+ | $ 0.022 | $ 66.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45W peak pulse power (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Low capacitance (Cj=0.7pF typical)
- IEC 61000-4-2 compliant, contact discharge ±15KV, air discharge ±15KV
- Halogen-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



