TE Connectivity W6P
| Manufacturer | |
| MPN | W6P |
| LCSC Part # | C5278520 |
| Packaging | - |
| Customer # | |
| Key Attributes | WEDGE LOCK 6WAY RECEPTACLE DT SERIES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 6P | |
| Type | Automotive Connector Accessories |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,105
6,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1684 | $ 0.84 |
| 50+ | $ 0.1378 | $ 6.89 |
| 150+ | $ 0.1226 | $ 18.39 |
| 500+ | $ 0.1035 | $ 51.75 |
| 2,500+ | $ 0.0943 | $ 235.75 |
| 5,000+ | $ 0.0897 | $ 448.50 |
Standard Packaging10000/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 6P | |
| Type | Automotive Connector Accessories |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



