MSKSEMI FMMT618
| Manufacturer | MSKSEMIAsian Brands |
| MPN | FMMT618 |
| LCSC Part # | C5277996 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 2.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 2.5A | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely low saturation voltage
- Complementary PNP type: FMMT718
Applications
AI Translation
- Gate Driving MOSFETs and IGBTs
- DC-DC converters
- Charging circuit Power switches
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0496$ 0.0422 | $ 0.42 |
| 100+ | $ 0.0395$ 0.0336 | $ 3.36 |
| 300+ | $ 0.0345$ 0.0294 | $ 8.82 |
| 3,000+ | $ 0.0307$ 0.0261 | $ 78.30 |
| 6,000+ | $ 0.0277$ 0.0236 | $ 141.60 |
| 9,000+ | $ 0.0262$ 0.0223 | $ 200.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 2.5A | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely low saturation voltage
- Complementary PNP type: FMMT718
Applications
AI Translation
- Gate Driving MOSFETs and IGBTs
- DC-DC converters
- Charging circuit Power switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



