LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9615AXA+T product image
  • MAX9615AXA+T thumbnail 1
  • MAX9615AXA+T thumbnail 2
  • MAX9615AXA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9615AXA+TRoHS

Manufacturer
MPN
MAX9615AXA+T
LCSC Part #
C5277073
Packaging
SC-70-8
Customer #
Key Attributes
Low-Power, High-Efficiency, Single/Dual, Rail-to-Rail I/O Op Amps
Datasheetpdf iconMAXIM MAX9615AXA+T
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.374$ 4.37
10+$ 4.2695$ 42.70
30+$ 4.1999$ 126.00
100+$ 4.1303$ 413.03
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSC-70-8
Number of Channels2
Vos - Input Offset Voltage100uV
Slew Rate1.3V/us
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;Zero drift / auto-zero
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current275mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current220uA
Gain Bandwidth Product2.8MHz
Input Voltage Noise Density28nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low-power precision op-amp with rail-to-rail input and rail-to-rail output
  • Precision MOS input powered by internal charge pump, eliminating crossover distortion common in complementary input pair amplifier architectures
  • Excellent RF immunity
  • Self-calibration system (at power-up) eliminates effects of temperature and supply variations
  • Single and dual channels available in compact SC70 package
  • MAX9613 features high-impedance output in shutdown
  • Supply voltage range: 1.7V to 5.5V (0℃ to +70℃), 1.8V to 5.5V (-40℃ to +125℃ automotive temperature range)
  • Low 100μV (maximum) VOS
  • Low 220μA supply current, 1μA in shutdown
  • Auto-trim offset calibration
  • 2.8MHz bandwidth

Applications

AI Translation
  • Laptop computers
  • Portable media players
  • Industrial and medical sensors
  • General-purpose signal processing