LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
MAXIM MAX232AEWE+T product image
  • MAX232AEWE+T thumbnail 1
  • MAX232AEWE+T thumbnail 2
  • MAX232AEWE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX232AEWE+TRoHS

Manufacturer
MPN
MAX232AEWE+T
LCSC Part #
C5277071
Packaging
SOIC-16-300mil
Customer #
Key Attributes
5V-Powered, Multichannel RS-232 Drivers/Receivers
Datasheetpdf iconMAXIM MAX232AEWE+T
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.5117$ 12.5659$ 12.57
10+$ 10.9983$ 10.2285$ 102.29
30+$ 9.9306$ 9.2355$ 277.07
100+$ 9.0349$ 8.4025$ 840.25
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-16-300mil
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate200Kbps
Operating Temperature-40℃~+85℃
Number of Drivers2
FeaturesLow-power mode
Number of Receivers2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.

Features

AI Translation
  • Saves Board Space
  • Integrated Charge Pump Circuitry
  • Eliminates the Need for a Bipolar ±12V Supply
  • Enables Single Supply Operation from +5V Supply
  • Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
  • Saves Power for Reduced Power Requirements
  • 5μW Shutdown Mode

Applications

AI Translation
  • Interface Translation
  • Multidrop RS-232 Networks
  • Portable Diagnostics Equipment