MAXIM MAX6775XKB+T
| Producent | |
| Nr części prod. | MAX6775XKB+T |
| Nr LCSC | C5277069 |
| Opak. | SC-70-5 |
| Numer Klienta | |
| Klucz. cechy | Low-Power, 1%-Accurate Battery Monitors in uDFN and SC7o Packages |
| Karta Katalogowa | MAXIM MAX6775XKB+T |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | MAXIM | |
| Opak. | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 1.2V~5.5V | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | MAXIM | |
| Opak. | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported |
| Typ | Opis | |
|---|---|---|
| Operating Voltage | 1.2V~5.5V | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Opis
The MAX6775–MAX6781 low-power, 1% -accurate battery monitors are available in the ultra-small μDFN package (1.0mm x 1.5mm) and SC70 packages. These low-power devices are ideal for monitoring single lithium-ion (Li+) cells, or multicell alkaline/NiCd/NiMH power sources. These devices offer single (MAX6775/ MAX6776/MAX6777/MAX6778) or dual (MAX6779/ MAX6780/MAX6781) low-battery outputs and feature fixed or resistor-adjustable hysteresis. Hysteresis eliminates the output chatter sometimes associated with battery voltage monitors, usually due to input-voltage noise or battery terminal voltage recovery after load removal.
Funkcje
- 1.0%-Accurate Threshold Specified Over Temperature
- Single/Dual, Low-Battery Output Options
- Low μA Battery Current
- Open-Drain or Push-Pull Low-Battery Outputs
- Fixed or Adjustable Hysteresis
- Low-Input Leakage Current Allows Use of Large Resistors
- Guaranteed Valid Low-Battery-Output Logic State Down to VBATT = 1V
- Immune to Short Battery Transients
- Fully Specified from -40℃ to +85℃
- Small 5-Pin SC70 or Ultra-Small 6-Pin μDFN (1mm x 1.5mm) Package
Zastosowania
- Battery-Powered Systems (Single-Cell Li+ or Multicell NiMH, NiCd, Alkaline)
- Cell Phones/Cordless Phones
- Pagers
- Portable Medical Devices
- PDAs
- Electronic Toys
- MP3 Players
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 4.0038 | $ 4.00 |
| 10+ | $ 3.9094 | $ 39.09 |
| 30+ | $ 3.8459 | $ 115.38 |
| 100+ | $ 3.7841 | $ 378.41 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | MAXIM | |
| Opak. | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 1.2V~5.5V | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | MAXIM | |
| Opak. | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported |
| Typ | Opis | |
|---|---|---|
| Operating Voltage | 1.2V~5.5V | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Opis
The MAX6775–MAX6781 low-power, 1% -accurate battery monitors are available in the ultra-small μDFN package (1.0mm x 1.5mm) and SC70 packages. These low-power devices are ideal for monitoring single lithium-ion (Li+) cells, or multicell alkaline/NiCd/NiMH power sources. These devices offer single (MAX6775/ MAX6776/MAX6777/MAX6778) or dual (MAX6779/ MAX6780/MAX6781) low-battery outputs and feature fixed or resistor-adjustable hysteresis. Hysteresis eliminates the output chatter sometimes associated with battery voltage monitors, usually due to input-voltage noise or battery terminal voltage recovery after load removal.
Funkcje
- 1.0%-Accurate Threshold Specified Over Temperature
- Single/Dual, Low-Battery Output Options
- Low μA Battery Current
- Open-Drain or Push-Pull Low-Battery Outputs
- Fixed or Adjustable Hysteresis
- Low-Input Leakage Current Allows Use of Large Resistors
- Guaranteed Valid Low-Battery-Output Logic State Down to VBATT = 1V
- Immune to Short Battery Transients
- Fully Specified from -40℃ to +85℃
- Small 5-Pin SC70 or Ultra-Small 6-Pin μDFN (1mm x 1.5mm) Package
Zastosowania
- Battery-Powered Systems (Single-Cell Li+ or Multicell NiMH, NiCd, Alkaline)
- Cell Phones/Cordless Phones
- Pagers
- Portable Medical Devices
- PDAs
- Electronic Toys
- MP3 Players
C5277069 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



