TI UCC28910DR
| Manufacturer | |
| MPN | UCC28910DR |
| LCSC Part # | C527701 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | High-Voltage Flyback Switcher with Primary-Side Regulation and Output Current Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.26A | |
| Frequency - Switching | 105kHz~125kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 7V~26V | |
| Features | High voltage direct start;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Adjustable current limiting;Under-voltage lockout;Constant Voltage (CV);Constant Current Mode (CC);Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | - | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC28910 and UCC28911 are high-voltage flyback switchers that provide output voltage and current regulation without the use of an optical coupler. Both devices incorporate a 700-V power FET and a controller that process operating information from the flyback auxiliary winding and power FET to provide a precise output voltage and current control. The integrated high-voltage current source for startup that is switched off during device operation, and the controller current consumption is dynamically adjusted with load. Both enable the very low stand-by power consumption.
Control algorithms in the UCC28910 and UCC28911, combining switching frequency and peak primary current modulation, allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. Built-in protection features help to keep secondary and primary component stress levels in check across the operating range. The frequency jitter helps to reduce EMI filter cost.
Features
- Constant-Voltage (CV) and Constant-Current (CC) Output Regulation Without Optical-Coupler
- ±5% Output Voltage Regulation Accuracy
- ±5% Output Current Regulation With AC Line and Primary Inductance Tolerance Compensation
- 700-V Start-Up and Smart Power Management Enables <30 mW Standby Power
- 115-kHz Maximum Switching Frequency Design for High-Power Density
- Valley Switching and Frequency Dithering to Ease EMI Compliance
- Thermal Shut Down
- Low Line and Output Over-Voltage Protection
Applications
- Home and Building Automation
- Power Metering Bias
- Bias Power for Smoke Alarm, Fire Alarm and Thermostat
- Wall Adapters, Chargers for Mobile Phones
- Smart plug, IoT, MCU and WiFi Power
- Aux power for TV, Server, White Goods
- LED Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.887 | $ 0.89 |
| 10+ | $ 0.7168 | $ 7.17 |
| 30+ | $ 0.6324 | $ 18.97 |
| 100+ | $ 0.5481 | $ 54.81 |
| 500+ | $ 0.4979 | $ 248.95 |
| 1,000+ | $ 0.4719 | $ 471.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.26A | |
| Frequency - Switching | 105kHz~125kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 7V~26V | |
| Features | High voltage direct start;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Adjustable current limiting;Under-voltage lockout;Constant Voltage (CV);Constant Current Mode (CC);Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | - | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC28910 and UCC28911 are high-voltage flyback switchers that provide output voltage and current regulation without the use of an optical coupler. Both devices incorporate a 700-V power FET and a controller that process operating information from the flyback auxiliary winding and power FET to provide a precise output voltage and current control. The integrated high-voltage current source for startup that is switched off during device operation, and the controller current consumption is dynamically adjusted with load. Both enable the very low stand-by power consumption.
Control algorithms in the UCC28910 and UCC28911, combining switching frequency and peak primary current modulation, allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. Built-in protection features help to keep secondary and primary component stress levels in check across the operating range. The frequency jitter helps to reduce EMI filter cost.
Features
- Constant-Voltage (CV) and Constant-Current (CC) Output Regulation Without Optical-Coupler
- ±5% Output Voltage Regulation Accuracy
- ±5% Output Current Regulation With AC Line and Primary Inductance Tolerance Compensation
- 700-V Start-Up and Smart Power Management Enables <30 mW Standby Power
- 115-kHz Maximum Switching Frequency Design for High-Power Density
- Valley Switching and Frequency Dithering to Ease EMI Compliance
- Thermal Shut Down
- Low Line and Output Over-Voltage Protection
Applications
- Home and Building Automation
- Power Metering Bias
- Bias Power for Smoke Alarm, Fire Alarm and Thermostat
- Wall Adapters, Chargers for Mobile Phones
- Smart plug, IoT, MCU and WiFi Power
- Aux power for TV, Server, White Goods
- LED Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



