LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS562210ADDFR product image
  • TPS562210ADDFR thumbnail 1
  • TPS562210ADDFR thumbnail 2
  • TPS562210ADDFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS562210ADDFRRoHS

Manufacturer
MPN
TPS562210ADDFR
LCSC Part #
C527687
Packaging
TSOT-23-8
Customer #
Key Attributes
2A and 3A synchronous step-down converters
Datasheetpdf iconTI TPS562210ADDFR
In-Stock: 1,640
1,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1907$ 0.95
50+$ 0.152$ 7.60
150+$ 0.1354$ 20.31
500+$ 0.1147$ 57.35
3,000+$ 0.1055$ 316.50
6,000+$ 0.0999$ 599.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching650kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Operating status indication;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage760mV~7V
Quiescent Current290uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS562210A and TPS563210A are simple, easy-to-use, 2-A, 3-A synchronous step-down converters in 8 pin SOT-23 package. The devices are optimized to operate with minimum external component counts and optimized to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2™ mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The devices operate in Advanced Eco-mode™, which maintains high efficiency during light load operation. The TPS562210A and TPS563210A are available in a 8-pin 1.6 × 2.9 (mm) SOT (DDF) package, and specified from -40°C to 85°C of ambient temperature.

Features

AI Translation
  • TPS562210A: 2-A Converter With Integrated 133-mΩ and 80-mΩ FETs
  • TPS563210A: 3-A Converter With Integrated 68-mΩ and 39-mΩ FETs
  • D-CAP2™ Mode Control for Fast Transient Response
  • Advanced Eco-mode™ Pulse-skip
  • Input Voltage Range: 4.5 V to 17 V
  • Output Voltage Range: 0.76 V to 7 V
  • 650-kHz Switching Frequency
  • Low Shutdown Current Less than 10 μA
  • 1% Feedback Voltage Accuracy (25°C)
  • Startup from Pre-Biased Output Voltage
  • Cycle By Cycle Over-current Limit
  • Hiccup-mode Under Voltage Protection
  • Non-latch OVP, UVLO and TSD Protections
  • Adjustable Soft Start
  • Power Good Output

Applications

AI Translation
  • Digital TV Power Supply
  • High Definition Blu-ray Disc Players
  • Networking Home Terminal
  • Digital Set Top Box (STB)