TI TPS54202HDDCR
| Manufacturer | |
| MPN | TPS54202HDDCR |
| LCSC Part # | C527684 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 4.5-V to 28-V Input, 2-A Output Synchronous Step Down Voltage Converter |
| Description | 500kHz Step-down type Adjustable 2A 596mV~28V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,470
4,470
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3796 | $ 1.90 |
50+ | $ 0.3181 | $ 15.91 |
150+ | $ 0.2917 | $ 43.76 |
500+ | $ 0.2589 | $ 129.45 |
3,000+ | $ 0.2442 | $ 732.60 |
6,000+ | $ 0.2355 | $ 1413.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$