XUNPU TB-5858S-AWW10126S
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TB-5858S-AWW10126S |
| LCSC Part # | C52766764 |
| Package | SMD |
| Customer # | |
| Description | 10,000 cycles Without Latching DPDT Surface Mount,Vertical Square Plunger 2.6N 30V SMD Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XUNPU | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
925 
925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1695 | $ 0.85 |
50+ | $ 0.1343 | $ 6.72 |
150+ | $ 0.1192 | $ 17.88 |
1,000+ | $ 0.1003 | $ 100.30 |
2,000+ | $ 0.0919 | $ 183.80 |
5,000+ | $ 0.0869 | $ 434.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$