XR XRTR8816-S251030
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRTR8816-S251030 |
| LCSC Part # | C52766644 |
| Package | Through Hole |
| Customer # | |
| Description | 20uH 325mΩ Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2305 | $ 1.23 |
10+ | $ 1.0257 | $ 10.26 |
30+ | $ 0.9114 | $ 27.34 |
100+ | $ 0.7844 | $ 78.44 |
500+ | $ 0.7272 | $ 363.60 |
800+ | $ 0.7018 | $ 561.44 |
Standard Packaging 800/Full
Box | ||
Better price for more quantity?
$