XR XRSQ4735-1.7mH-V-1622
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRSQ4735-1.7mH-V-1622 |
| LCSC Part # | C52766563 |
| Package | Through Hole |
| Customer # | |
| Description | 33A 1.7mH 3.5mΩ Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.0996 | $ 15.10 |
10+ | $ 14.4145 | $ 144.15 |
40+ | $ 13.2271 | $ 529.08 |
100+ | $ 12.1916 | $ 1219.16 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$