LGE BTA16-600B-LGE
| Manufacturer | LGEAsian Brands |
| MPN | BTA16-600B-LGE |
| LCSC Part # | C52766552 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 50mA 50mA 600V 1 TRIAC TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 160A;168A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V;1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 16A bidirectional TRIAC series, operable in quadrants III and IV, silicon-based bidirectional structure with NPNPN five-layer architecture
- Single-sided trench technology with mesa glass passivation process
- Multi-layer metallized electrode on the back side
- High blocking voltage and high-temperature stability
Applications
AI Translation
- Inductive load switching operations
- Washing machines
- Induction motor starting circuits
- Vacuum cleaners
- Power tools and other motors (e.g., speed controllers)
- Heating regulation
- Solid-state relays
- Phase control circuits
- AC motor speed control
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5615 | $ 0.56 |
| 10+ | $ 0.4525 | $ 4.53 |
| 50+ | $ 0.3972 | $ 19.86 |
| 100+ | $ 0.3435 | $ 34.35 |
| 500+ | $ 0.3109 | $ 155.45 |
| 1,000+ | $ 0.2946 | $ 294.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 160A;168A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V;1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 16A bidirectional TRIAC series, operable in quadrants III and IV, silicon-based bidirectional structure with NPNPN five-layer architecture
- Single-sided trench technology with mesa glass passivation process
- Multi-layer metallized electrode on the back side
- High blocking voltage and high-temperature stability
Applications
AI Translation
- Inductive load switching operations
- Washing machines
- Induction motor starting circuits
- Vacuum cleaners
- Power tools and other motors (e.g., speed controllers)
- Heating regulation
- Solid-state relays
- Phase control circuits
- AC motor speed control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



