LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BTA08-600C-LGE product image
  • BTA08-600C-LGE thumbnail 1
  • BTA08-600C-LGE thumbnail 2
  • BTA08-600C-LGE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BTA08-600C-LGERoHS

Manufacturer
LGEAsian Brands
MPN
BTA08-600C-LGE
LCSC Part #
C52766544
Packaging
TO-220AB
Customer #
Key Attributes
40mA 600V 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconLGE BTA08-600C-LGE
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3309$ 1.65
50+$ 0.2621$ 13.11
150+$ 0.2326$ 34.89
500+$ 0.1958$ 97.90
2,500+$ 0.1795$ 448.75
5,000+$ 0.1697$ 848.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLGE
PackagingTO-220AB
Holding Current (Ih)40mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A;84A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

LGE BTA08/BTB08 is an 8A third- and fourth-quadrant series TRIAC, capable of operating in the third and fourth quadrants. As a silicon bidirectional device, it features an NPNPN five-layer structure, employs single-side trench technology and mesa glass passivation process, incorporates multi-layer metallized electrodes on the back side, and offers high blocking voltage and high-temperature stability.

Features

AI Translation
  • Operates in the third and fourth quadrants
  • Silicon bidirectional device structure
  • NPNPN five-layer structure
  • Single-sided trench technology
  • Mesa glass passivation process
  • Backside multi-layer metallization electrode
  • High blocking voltage and high-temperature stability

Applications

AI Translation
  • Inductive load switching operations
  • Washing machines
  • Induction motor starting circuits
  • Vacuum cleaners
  • Power tools