LGE BT138-600E-LGE
| Manufacturer | LGEAsian Brands |
| MPN | BT138-600E-LGE |
| LCSC Part # | C52766542 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 10mA 600V 1 TRIAC TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A;115A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- LGE BT138 12A III & IV quadrant series TRIAC, operates in III & IV quadrants
- Silicon bidirectional device with NPNPN five-layer structure
- Single-sided trench technology with mesa glass passivation process
- Multi-layer metallization electrode on back side
- High blocking voltage and high-temperature stability
Applications
AI Translation
- Washing machines
- Induction motor starting circuits
- Vacuum cleaners
- Power tools
- Solid-state relays
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3798 | $ 1.90 |
| 50+ | $ 0.3008 | $ 15.04 |
| 150+ | $ 0.267 | $ 40.05 |
| 500+ | $ 0.2248 | $ 112.40 |
| 2,500+ | $ 0.206 | $ 515.00 |
| 5,000+ | $ 0.1947 | $ 973.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 120A;115A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- LGE BT138 12A III & IV quadrant series TRIAC, operates in III & IV quadrants
- Silicon bidirectional device with NPNPN five-layer structure
- Single-sided trench technology with mesa glass passivation process
- Multi-layer metallization electrode on back side
- High blocking voltage and high-temperature stability
Applications
AI Translation
- Washing machines
- Induction motor starting circuits
- Vacuum cleaners
- Power tools
- Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



