R+O HB10N085SG
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HB10N085SG |
| LCSC Part # | C52766429 |
| Package | TO-252 |
| Customer # | |
| Description | 100V 6.7mΩ@10V 100W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,217
4,217
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4854 | $ 0.49 |
10+ | $ 0.3839 | $ 3.84 |
30+ | $ 0.3411 | $ 10.23 |
100+ | $ 0.2872 | $ 28.72 |
500+ | $ 0.2634 | $ 131.70 |
1,000+ | $ 0.2491 | $ 249.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$