R+O HD508N052SG
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HD508N052SG |
| LCSC Part # | C52766427 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Description | 80V 4.2mΩ@10V 120W PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,773
6,773
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5471 | $ 0.55 |
10+ | $ 0.4332 | $ 4.33 |
30+ | $ 0.3851 | $ 11.55 |
100+ | $ 0.3241 | $ 32.41 |
500+ | $ 0.2968 | $ 148.40 |
1,000+ | $ 0.2808 | $ 280.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$