muRata NCP15XW153J03RC
| Manufacturer | |
| MPN | NCP15XW153J03RC |
| LCSC Part # | C527615 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 15kΩ 3950K 0402 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 3998K | |
| Length | 1mm | |
| Steady State Current (Max) | 250uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 3998K | |
| Length | 1mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 250uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | ±3% |
Report an ErrorShow similar products (0) >
In-Stock: 5,200
5,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346 | $ 0.69 |
| 200+ | $ 0.0281 | $ 5.62 |
| 600+ | $ 0.0245 | $ 14.70 |
| 2,000+ | $ 0.0223 | $ 44.60 |
| 10,000+ | $ 0.0204 | $ 204.00 |
| 20,000+ | $ 0.0194 | $ 388.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 3998K | |
| Length | 1mm | |
| Steady State Current (Max) | 250uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 3998K | |
| Length | 1mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 250uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | ±3% |
Report an ErrorShow similar products (0) >
C527615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANTC1005-153J3950FB | APV | 0402 | 8,420 | $0.0243 $0.0255 |



