muRata GQM1875C2E220JB12D
| Manufacturer | |
| Mfr. Part # | GQM1875C2E220JB12D |
| LCSC Part # | C527592 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22pF 250V C0G 0603 |
| Description | 22pF ±5% 250V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,705
1,705
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1281 | $ 0.64 |
50+ | $ 0.1011 | $ 5.06 |
150+ | $ 0.0876 | $ 13.14 |
500+ | $ 0.0775 | $ 38.75 |
2,500+ | $ 0.0694 | $ 173.50 |
4,000+ | $ 0.0653 | $ 261.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$