muRata GCJ319R72A104KA01L
| Manufacturer | |
| Mfr. Part # | GCJ319R72A104KA01L |
| LCSC Part # | C527589 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 100V 1206 |
| Description | 100nF ±10% 100V Ceramic Capacitor 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3037 | $ 1.52 |
50+ | $ 0.2436 | $ 12.18 |
150+ | $ 0.2179 | $ 32.69 |
500+ | $ 0.1858 | $ 92.90 |
3,000+ | $ 0.1715 | $ 514.50 |
6,000+ | $ 0.1629 | $ 977.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$