LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET MBR30H100CTG-HXY product image
  • MBR30H100CTG-HXY thumbnail 1
  • MBR30H100CTG-HXY thumbnail 2
  • MBR30H100CTG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR30H100CTG-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR30H100CTG-HXY
LCSC Part #
C52754691
Packaging
TO-220C
Customer #
Key Attributes
100V 1 Pair Common Cathode 800mV@15A 30A TO-220C Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR30H100CTG-HXY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.474$ 1.1792$ 1.18
10+$ 1.2278$ 0.9823$ 9.82
50+$ 1.0925$ 0.8740$ 43.70
100+$ 0.9392$ 0.7514$ 75.14
500+$ 0.8707$ 0.6966$ 348.30
1,000+$ 0.8414$ 0.6732$ 673.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)800mV@15A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current250A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High-frequency operation
  • Encapsulated in high-purity, high-temperature-resistant epoxy resin for enhanced mechanical strength and moisture resistance
  • Guard ring for improved robustness and long-term reliability
  • Wave soldering up to 275℃ for up to 7 seconds, compliant with JESD 22-B106