LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET MBR30100CTF-G1-HXY product image
  • MBR30100CTF-G1-HXY thumbnail 1
  • MBR30100CTF-G1-HXY thumbnail 2
  • MBR30100CTF-G1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR30100CTF-G1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR30100CTF-G1-HXY
LCSC Part #
C52754676
Packaging
TO-220F
Customer #
Key Attributes
100V 1 Pair Common Cathode 820mV@15A 30A TO-220F Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR30100CTF-G1-HXY
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4617$ 0.3925$ 0.39
10+$ 0.3665$ 0.3116$ 3.12
50+$ 0.3253$ 0.2766$ 13.83
100+$ 0.2745$ 0.2334$ 23.34
500+$ 0.2507$ 0.2131$ 106.55
1,000+$ 0.238$ 0.2023$ 202.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)820mV@15A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current200A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power dissipation, high efficiency.
  • High surge capacity.
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications.
  • Metal-silicon junction, majority carrier conduction.
  • High current capability, low forward voltage drop.
  • Guard ring for overvoltage protection.
  • TO-220F (ITO-220AB) package.