LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET VS30CTQ050-M3-HXY product image
  • VS30CTQ050-M3-HXY thumbnail 1
  • VS30CTQ050-M3-HXY thumbnail 2
  • VS30CTQ050-M3-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET VS30CTQ050-M3-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
VS30CTQ050-M3-HXY
LCSC Part #
C52754664
Packaging
TO-220C
Customer #
Key Attributes
45V 1 Pair Common Cathode 550mV@15A 30A TO-220C Single Diodes RoHS
Datasheetpdf iconHXY MOSFET VS30CTQ050-M3-HXY
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4789$ 1.48
10+$ 1.2451$ 12.45
50+$ 1.1169$ 55.85
100+$ 0.9708$ 97.08
500+$ 0.9059$ 452.95
1,000+$ 0.8766$ 876.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)45V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)550mV@15A
Reverse Leakage Current (Ir)150uA@45V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current280A

Features

AI Translation
  • Low power dissipation, high efficiency
  • Guard ring die structure for transient protection
  • High current capability and low forward voltage drop