LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MBR2090CT-M3/4W-HXY product image
  • MBR2090CT-M3/4W-HXY thumbnail 1
  • MBR2090CT-M3/4W-HXY thumbnail 2
  • MBR2090CT-M3/4W-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR2090CT-M3/4W-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR2090CT-M3/4W-HXY
LCSC Part #
C52754655
Packaging
TO-220C
Customer #
Key Attributes
100V 1 Pair Common Cathode 850mV@10A 20A TO-220C Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR2090CT-M3/4W-HXY
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4443$ 1.44
10+$ 1.264$ 12.64
50+$ 1.1633$ 58.17
100+$ 1.0512$ 105.12
500+$ 1.0008$ 500.40
1,000+$ 0.9781$ 978.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)850mV@10A
Reverse Leakage Current (Ir)20uA@100V
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current200A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • High current capability
  • High reliability
  • High surge current capability
  • Suitable for switch-mode applications