LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BAS70-06-G3-08-HXY product image
  • BAS70-06-G3-08-HXY thumbnail 1
  • BAS70-06-G3-08-HXY thumbnail 2
  • BAS70-06-G3-08-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS70-06-G3-08-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS70-06-G3-08-HXY
LCSC Part #
C52754636
Packaging
SOT-23
Customer #
Key Attributes
6ns 1 Pair Common Anode 70V 1.25V@150mA 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS70-06-G3-08-HXY
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1067$ 0.0961$ 0.48
50+$ 0.0849$ 0.0765$ 3.83
150+$ 0.0739$ 0.0666$ 9.99
500+$ 0.0657$ 0.0592$ 29.60
3,000+$ 0.0591$ 0.0532$ 159.60
6,000+$ 0.0559$ 0.0504$ 302.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Reverse Recovery Time (trr)6ns
Diode Configuration1 Pair Common Anode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Forward current IF = 200 mA
  • Power dissipation 225mW