LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET BAS40-05-E3-08-HXY product image
  • BAS40-05-E3-08-HXY thumbnail 1
  • BAS40-05-E3-08-HXY thumbnail 2
  • BAS40-05-E3-08-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS40-05-E3-08-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS40-05-E3-08-HXY
LCSC Part #
C52754634
Packaging
SOT-23-3
Customer #
Key Attributes
40V 1 Pair Common Cathode 1V@40mA 200mA SOT-23-3 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS40-05-E3-08-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.0408$ 0.41
100+$ 0.0381$ 0.0324$ 3.24
300+$ 0.0331$ 0.0282$ 8.46
3,000+$ 0.0294$ 0.0250$ 75.00
6,000+$ 0.0264$ 0.0225$ 135.00
9,000+$ 0.0249$ 0.0212$ 190.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23-3
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)1V@40mA
Reverse Leakage Current (Ir)200nA@30V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I_FM = 200 mA
  • Power dissipation: 200 mW