HXY MOSFET BAS40-06-E3-08-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BAS40-06-E3-08-HXY |
| LCSC Part # | C52754633 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 40V 1 Pair Common Anode 200mA SOT-23 Single Diodes |
| Datasheet | HXY MOSFET BAS40-06-E3-08-HXY |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | 380mV@1mA;1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | 380mV@1mA;1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Peak forward current: I_FM = 200 mA
- Power dissipation: 200 mW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 170
170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0801$ 0.0641 | $ 0.64 |
| 100+ | $ 0.0645$ 0.0516 | $ 5.16 |
| 300+ | $ 0.0568$ 0.0455 | $ 13.65 |
| 3,000+ | $ 0.0509$ 0.0408 | $ 122.40 |
| 6,000+ | $ 0.0462$ 0.0370 | $ 222.00 |
| 9,000+ | $ 0.0439$ 0.0352 | $ 316.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | 380mV@1mA;1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | 380mV@1mA;1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Peak forward current: I_FM = 200 mA
- Power dissipation: 200 mW
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBAS40-06LT1G-HXY | HXY MOSFET | SOT-23 | 160 | $0.0459 $0.0573 | ||
| CMPSH-3AETR-HXY | HXY MOSFET | SOT-23 | 170 | $0.3650 $0.4562 |



