LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET BAS40-04Q-13-F-HXY product image
  • BAS40-04Q-13-F-HXY thumbnail 1
  • BAS40-04Q-13-F-HXY thumbnail 2
  • BAS40-04Q-13-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS40-04Q-13-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS40-04Q-13-F-HXY
LCSC Part #
C52754632
Packaging
SOT-23
Customer #
Key Attributes
40V 1 Pair Series Connection 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS40-04Q-13-F-HXY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0506$ 0.0431$ 0.43
100+$ 0.0402$ 0.0342$ 3.42
300+$ 0.0349$ 0.0297$ 8.91
3,000+$ 0.031$ 0.0264$ 79.20
6,000+$ 0.0279$ 0.0238$ 142.80
9,000+$ 0.0263$ 0.0224$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-
Diode Configuration1 Pair Series Connection
Voltage - Forward(Vf@If)380mV@1mA;1V@40mA
Reverse Leakage Current (Ir)200nA@30V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I<sub>FM</sub> = 200 mA
  • Power dissipation: 200 mW