LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BAR43CFILM-HXY product image
  • BAR43CFILM-HXY thumbnail 1
  • BAR43CFILM-HXY thumbnail 2
  • BAR43CFILM-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAR43CFILM-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAR43CFILM-HXY
LCSC Part #
C52754629
Packaging
SOT-23
Customer #
Key Attributes
30V 1 Pair Common Cathode 1V@100mA 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAR43CFILM-HXY
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.021$ 0.42
200+$ 0.0205$ 4.10
600+$ 0.0202$ 12.12
3,000+$ 0.0199$ 59.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I<sub>FM</sub> = 200 mA
  • Power dissipation: 200 mW