HXY MOSFET BAR43AFILM-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BAR43AFILM-HXY |
| LCSC Part # | C52754628 |
| Package | SOT-23 |
| Customer # | |
| Description | 1 Pair Common Anode 30V 1V@100mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
420
420
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0375 $ 0.0357 | $ 0.71 |
200+ | $ 0.0299 $ 0.0285 | $ 5.70 |
600+ | $ 0.0261 $ 0.0248 | $ 14.88 |
3,000+ | $ 0.0232 $ 0.0221 | $ 66.30 |
9,000+ | $ 0.0209 $ 0.0199 | $ 179.10 |
21,000+ | $ 0.0198 $ 0.0189 | $ 396.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$