LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HXY MOSFET BAS70-05Q-13-F-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS70-05Q-13-F-HXY
LCSC Part #
C52754625
Packaging
SOT-23
Customer #
Key Attributes
6ns 1 Pair Common Cathode 70V 1.25V@150mA 200mA SOT-23 Single Diodes
DatasheetHXY MOSFET BAS70-05Q-13-F-HXY
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Reverse Recovery Time (trr)6ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Features

AI Translation
  • Forward current I_F = 200mA, power dissipation 225mW