LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET BAS70-06Q-7-F-HXY product image
  • BAS70-06Q-7-F-HXY thumbnail 1
  • BAS70-06Q-7-F-HXY thumbnail 2
  • BAS70-06Q-7-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS70-06Q-7-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS70-06Q-7-F-HXY
LCSC Part #
C52754619
Packaging
SOT-23
Customer #
Key Attributes
6ns 1 Pair Common Anode 70V 1.25V@150mA 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS70-06Q-7-F-HXY
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0676$ 0.0643$ 0.64
100+$ 0.0536$ 0.0510$ 5.10
300+$ 0.0466$ 0.0443$ 13.29
3,000+$ 0.0414$ 0.0394$ 118.20
6,000+$ 0.0372$ 0.0354$ 212.40
9,000+$ 0.0351$ 0.0334$ 300.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Reverse Recovery Time (trr)6ns
Diode Configuration1 Pair Common Anode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Forward current I_F = 200 mA
  • Power dissipation 225mW