LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET BAS7006E6327HTSA1-HXY product image
  • BAS7006E6327HTSA1-HXY thumbnail 1
  • BAS7006E6327HTSA1-HXY thumbnail 2
  • BAS7006E6327HTSA1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS7006E6327HTSA1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS7006E6327HTSA1-HXY
LCSC Part #
C52754617
Packaging
SOT-23
Customer #
Key Attributes
6ns 1 Pair Common Anode 70V 1.25V@150mA 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS7006E6327HTSA1-HXY
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0794$ 0.0636$ 0.32
50+$ 0.0633$ 0.0507$ 2.54
150+$ 0.0552$ 0.0442$ 6.63
500+$ 0.0491$ 0.0393$ 19.65
3,000+$ 0.0443$ 0.0355$ 106.50
6,000+$ 0.0419$ 0.0336$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Reverse Recovery Time (trr)6ns
Diode Configuration1 Pair Common Anode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Forward current IF = 200 mA
  • Power dissipation 225 mW