HXY MOSFET RB751G-40T2R-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | RB751G-40T2R-HXY |
| LCSC Part # | C52754614 |
| Package | SOD-723 |
| Customer # | |
| Description | 500mA 1 Independent 30V 450mV@10mA 100mA SOD-723 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0607 $ 0.0577 | $ 0.58 |
100+ | $ 0.0483 $ 0.0459 | $ 4.59 |
300+ | $ 0.0422 $ 0.0401 | $ 12.03 |
1,000+ | $ 0.0376 $ 0.0358 | $ 35.80 |
5,000+ | $ 0.0339 $ 0.0323 | $ 161.50 |
8,000+ | $ 0.032 $ 0.0304 | $ 243.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$