LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET NSR0240V2T1G-HXY product image
  • NSR0240V2T1G-HXY thumbnail 1
  • NSR0240V2T1G-HXY thumbnail 2
  • NSR0240V2T1G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NSR0240V2T1G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NSR0240V2T1G-HXY
LCSC Part #
C52754608
Packaging
SOD-523
Customer #
Key Attributes
40V 1 Independent 600mV@200mA 350mA SOD-523 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NSR0240V2T1G-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0887$ 0.0843$ 0.42
50+$ 0.0705$ 0.0670$ 3.35
150+$ 0.0614$ 0.0584$ 8.76
500+$ 0.0546$ 0.0519$ 25.95
3,000+$ 0.0492$ 0.0468$ 140.40
6,000+$ 0.0464$ 0.0441$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-523
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Current - Rectified350mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I_FM = 350 mA
  • Power dissipation: 150 mW