TI SN74LVC1G125DRYR
| Manufacturer | |
| MPN | SN74LVC1G125DRYR |
| LCSC Part # | C527546 |
| Packaging | USON-6(1x1.5) |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Description | 1.65V~5.5V 1 1 3.1ns@3.3V,15pF 10uA USON-6(1x1.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | USON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,360
1,360
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2415 | $ 1.21 |
50+ | $ 0.192 | $ 9.60 |
150+ | $ 0.1709 | $ 25.64 |
500+ | $ 0.1444 | $ 72.20 |
2,500+ | $ 0.1327 | $ 331.75 |
5,000+ | $ 0.1256 | $ 628.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$