LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET 1PS79SB40-HXY product image
  • 1PS79SB40-HXY thumbnail 1
  • 1PS79SB40-HXY thumbnail 2
  • 1PS79SB40-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET 1PS79SB40-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
1PS79SB40-HXY
LCSC Part #
C52754595
Packaging
SOD-523
Customer #
Key Attributes
40V 1 Independent 600mV@200mA 350mA SOD-523 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET 1PS79SB40-HXY
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0382$ 0.76
200+$ 0.0298$ 5.96
600+$ 0.0252$ 15.12
3,000+$ 0.0224$ 67.20
9,000+$ 0.02$ 180.00
21,000+$ 0.0187$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-523
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Current - Rectified350mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I_FM = 350 mA
  • Power dissipation: 150 mW