LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET BAT54JFILM-HXY product image
  • BAT54JFILM-HXY thumbnail 1
  • BAT54JFILM-HXY thumbnail 2
  • BAT54JFILM-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAT54JFILM-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAT54JFILM-HXY
LCSC Part #
C52754586
Packaging
SOD-323
Customer #
Key Attributes
40V 1 Independent 600mV@200mA 350mA SOD-323 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAT54JFILM-HXY
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0427$ 0.0342$ 0.34
100+$ 0.034$ 0.0272$ 2.72
300+$ 0.0297$ 0.0238$ 7.14
3,000+$ 0.0265$ 0.0212$ 63.60
6,000+$ 0.0238$ 0.0191$ 114.60
9,000+$ 0.0225$ 0.0180$ 162.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Current - Rectified350mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I_FM = 350 mA
  • Power dissipation: 200 mW