LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET BAT41ZFILM-HXY product image
  • BAT41ZFILM-HXY thumbnail 1
  • BAT41ZFILM-HXY thumbnail 2
  • BAT41ZFILM-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAT41ZFILM-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAT41ZFILM-HXY
LCSC Part #
C52754564
Packaging
SOD-123
Customer #
Key Attributes
4ns 1 Independent 80V 1.25V@150mA 150mA SOD-123 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAT41ZFILM-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0562$ 0.0450$ 0.45
100+$ 0.0448$ 0.0359$ 3.59
300+$ 0.0391$ 0.0313$ 9.39
3,000+$ 0.0348$ 0.0279$ 83.70
6,000+$ 0.0314$ 0.0252$ 151.20
9,000+$ 0.0296$ 0.0237$ 213.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)80V
Operating Junction Temperature Range-
Pd - Power Dissipation400mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)100nA@80V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average rectified forward current: I_F(AV) = 250 mA
  • Power dissipation: 400 mW