HXY MOSFET NSVR0230M2T5G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NSVR0230M2T5G-HXY |
| LCSC Part # | C52754556 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 30V 1 Independent 450mV@10mA 100mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 500nA@10V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Average rectified output current: IO = 100 mA
- Power dissipation: 100 mW
- Package type: SOD-723
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1348$ 0.1079 | $ 0.54 |
| 50+ | $ 0.1074$ 0.0860 | $ 4.30 |
| 150+ | $ 0.0937$ 0.0750 | $ 11.25 |
| 500+ | $ 0.0834$ 0.0668 | $ 33.40 |
| 2,500+ | $ 0.0752$ 0.0602 | $ 150.50 |
| 5,000+ | $ 0.071$ 0.0568 | $ 284.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 500nA@10V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Average rectified output current: IO = 100 mA
- Power dissipation: 100 mW
- Package type: SOD-723
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



