HXY MOSFET PMEG3002AEB-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PMEG3002AEB-HXY |
| LCSC Part # | C52754540 |
| Package | SOD-523 |
| Customer # | |
| Description | 1A 1 Independent 30V 500mV@200mA 200mA SOD-523 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0588 $ 0.0559 | $ 0.56 |
100+ | $ 0.0469 $ 0.0446 | $ 4.46 |
300+ | $ 0.0409 $ 0.0389 | $ 11.67 |
3,000+ | $ 0.0364 $ 0.0346 | $ 103.80 |
6,000+ | $ 0.0328 $ 0.0312 | $ 187.20 |
9,000+ | $ 0.031 $ 0.0295 | $ 265.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$