LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET B0540WS-7-HXY product image
  • B0540WS-7-HXY thumbnail 1
  • B0540WS-7-HXY thumbnail 2
  • B0540WS-7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET B0540WS-7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
B0540WS-7-HXY
LCSC Part #
C52754523
Packaging
SOD-323
Customer #
Key Attributes
40V 1 Independent 600mV@200mA 400mA SOD-323 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET B0540WS-7-HXY
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0344$ 0.69
200+$ 0.027$ 5.40
600+$ 0.0229$ 13.74
3,000+$ 0.0204$ 61.20
9,000+$ 0.0182$ 163.80
21,000+$ 0.0171$ 359.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@20V
Current - Rectified400mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average rectified output current: I_O = 400 mA
  • Power dissipation: 200mW