LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET PMEG40T30ERX-HXY product image
  • PMEG40T30ERX-HXY thumbnail 1
  • PMEG40T30ERX-HXY thumbnail 2
  • PMEG40T30ERX-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET PMEG40T30ERX-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
PMEG40T30ERX-HXY
LCSC Part #
C52754503
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@3A 3A SOD-123FL Single Diodes RoHS
Datasheetpdf iconHXY MOSFET PMEG40T30ERX-HXY
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1423$ 0.1139$ 0.57
50+$ 0.1133$ 0.0907$ 4.54
150+$ 0.0989$ 0.0792$ 11.88
500+$ 0.088$ 0.0704$ 35.20
3,000+$ 0.0793$ 0.0635$ 190.50
6,000+$ 0.075$ 0.0600$ 360.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)100uA@40V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average forward current: I_F(AV) = 3A
  • Polarity: color band indicates cathode
  • SOD-123FL