HXY MOSFET SS26FL-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SS26FL-HXY |
| LCSC Part # | C52754494 |
| Package | SOD-123FL |
| Customer # | |
| Description | 50A 1 Independent 60V 700mV@2A 2A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1086 $ 0.1032 | $ 0.52 |
50+ | $ 0.0865 $ 0.0822 | $ 4.11 |
150+ | $ 0.0755 $ 0.0718 | $ 10.77 |
500+ | $ 0.0672 $ 0.0639 | $ 31.95 |
3,000+ | $ 0.0606 $ 0.0576 | $ 172.80 |
6,000+ | $ 0.0572 $ 0.0544 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$